Analog DevicesMAX5048BATT+TGate and Power Drivers
Driver 7.6A 1-OUT Low Side Inv/Non-Inv 6-Pin TDFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Low Side | |
| Inverting|Non-Inverting | |
| 1 | |
| MOSFET | |
| 1 | |
| 82(Typ) | |
| 12.5(Typ) | |
| 14(Typ) | |
| TTL | |
| 4 | |
| 12.6 | |
| 0.95(Typ) | |
| 0.8(Max) | |
| 2.4(Min) | |
| 7.6(Typ) | |
| 2.28 | |
| 1454 | |
| -40 | |
| 125 | |
| Undervoltage Lockout|Matching Delay Between Inverting and Noninverting Inputs | |
| 14(Typ) | |
| 14(Typ) | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | TDFN EP |
| 6 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
