Analog DevicesMAX5024MASA+Linear Regulators
Standard Regulator Pos 2.5V to 11V5V 0.15A 8-Pin SOIC EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Positive | |
| Adjustable|Fixed | |
| 2.5 to 11|5 | |
| 0.15(Min) | |
| 6.5 | |
| 65 | |
| 1.5@150mA | |
| 1.248(Typ) | |
| 1mV/V | |
| 1mV/mA(Typ) | |
| 1538 | |
| 41°C/W | |
| 2°C/W | |
| Short Circuit Protection|Shutdown|Thermal Protection | |
| -40 | |
| 125 | |
| Automotive | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.58(Max) mm |
| Package Width | 3.99(Max) mm |
| Package Length | 4.98(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC EP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
