PWM and Resonant Controllers
MAX5020CSA+T
Current Mode PWM Controller 1A 275kHz 8-Pin SOIC N T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.01
Automotive
No
PPAP
No
Type
Current Mode PWM Controller
Control Method
Current
Topology
Flyback, Forward
Number of PWM Outputs
1
Maximum Switching Frequency (kHz)
275(Typ)
Maximum Duty Cycle (%)
50
Output Current (mA)
1000
Minimum Operating Supply Voltage (V)
13
Maximum Operating Supply Voltage (V)
36
Maximum Supply Current (mA)
20
Maximum Power Dissipation (mW)
471
Adjustable Output
No
On/Off Pin
Yes
Synchronous Pin
No
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.37
Package Width
3.9
Package Length
4.9
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8
Lead Shape
Gull-wing
Family/Series
MAX5020
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
2500
MSL
1
Order Quantity

