Analog DevicesMAX5015ESA+PWM and Resonant Controllers
Current Mode PWM Controller 1A 275kHz 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Current Mode PWM Controller | |
| Current | |
| Flyback|Forward | |
| 1 | |
| 275(Typ) | |
| 50 | |
| 1000 | |
| 13 | |
| 36 | |
| 20 | |
| 471 | |
| No | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.37 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

