Analog DevicesMAX5003EEE+PWM and Resonant Controllers
Voltage Mode PWM Controller 1A 300kHz 16-Pin QSOP Tube
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.31.00.75 | |
| Automotive | No |
| PPAP | No |
| Voltage Mode PWM Controller | |
| Voltage Mode PWM Controller | |
| Flyback|Forward | |
| 300 | |
| 75(Typ) | |
| 1000 | |
| 10.75 | |
| 18.75 | |
| 1.2 | |
| 667 | |
| No | |
| No | |
| Yes | |
| -40 | |
| 85 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.47 |
| Package Width | 3.89 |
| Package Length | 4.9 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | QSOP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

