Analog DevicesMAX4996LETG+Analog Switch Multiplexers
Analog Switch Triple DPDT 24-Pin TQFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Analog Switch | |
| Triple DPDT | |
| DPDT | |
| 3 | |
| 6 | |
| 6 | |
| Yes | |
| Non-Inverting | |
| 100000@2.7V@-40C to 85C | |
| 6000@2.7V@-40C to 85C | |
| 670(Typ)@2.8V | |
| Single | |
| Single | |
| 2.5 | |
| 3|5 | |
| 5.5 | |
| 0.005@5.5V | |
| 0.01@5.5V@-40C to 85C | |
| 150 | |
| 150 | |
| 4@5.5V | |
| 1 to 5 | |
| Single | |
| 1228 | |
| -40 | |
| 85 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 3.5 |
| Package Length | 3.5 |
| PCB changed | 24 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 24 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

