Analog DevicesMAX49918IATB+TSpecial Purpose Amplifiers
SP Amp Current Sense Amp Single R-R O/P 5.5V 10-Pin TDFN EP
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Current Sense Amplifier | |
| 2 | |
| 1 | |
| Rail to Rail Output | |
| 35 to 50 | |
| 46.02(Typ) | |
| >=130 | |
| 130 | |
| 90 | |
| 10(Max) | |
| 0.04@3.3V | |
| 5.5 | |
| 5 to 7 | |
| 2.7 | |
| 3|5 | |
| 5.5 | |
| 0.0005(Typ)@3.3V | |
| 1951.2 | |
| -40 | |
| 125 | |
| Single | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 10 |
| Standard Package Name | DFN |
| Supplier Package | TDFN EP |
| 10 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
