Analog DevicesMAX492CSA+TOperational Amplifiers - Op Amps
Op Amp Dual Micropower Amplifier R-R I/O ±3V/6V 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Micropower Amplifier | |
| Micropower Amplifier | |
| 2 | |
| Rail to Rail Input/Output | |
| 0.5@6V | |
| 2.7 | |
| 6 | |
| ±1.35 | |
| ±3 | |
| 0.006@6V | |
| 0.06@6V | |
| 0.34@5V | |
| Single|Dual | |
| 471 | |
| 0.2@6V | |
| 25@6V | |
| 110 | |
| 0.1@6V | |
| 88 | |
| 74 | |
| 71 to 75 | |
| 0.5 | |
| No | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.37 mm |
| Package Width | 3.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

