Analog DevicesMAX4917AELT+TUSB Power Switches
USB Power Switch Single 5.5V 0.3A 6-Pin UDFN T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| USB Power Switch | |
| 1 | |
| 0.4um | |
| 0.3 | |
| Active High | |
| 2.3 | |
| 5.5 | |
| 1 | |
| -0.3 to 6 | |
| 0.08 | |
| 2.3 to 5.5 | |
| 358 | |
| 200 | |
| 2.25(Max) | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75 |
| Package Width | 2 |
| Package Length | 2 |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | UDFN |
| 6 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

