Analog DevicesMAX4906EFELB+TAnalog Switch Multiplexers
Analog Switch Dual SPDT 10-Pin UDFN T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Analog Switch | |
| Dual SPDT | |
| SPDT | |
| 2 | |
| 2 | |
| 4 | |
| Yes | |
| Non-Inverting | |
| 480 | |
| 0.2(Typ)@3.3V | |
| 1.4(Typ)@3.3V | |
| 35(Typ)@3.3V | |
| Single | |
| Single | |
| 2.7 | |
| 3 | |
| 3.6 | |
| 120 | |
| 120 | |
| 12@3V | |
| 10 to 25 | |
| Single | |
| 403 | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 2 |
| Package Length | 2 |
| PCB changed | 10 |
| Standard Package Name | DFN |
| Supplier Package | UDFN |
| 10 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
