Analog DevicesMAX4904EBL+TAnalog Switch Multiplexers
Analog Switch Single SPDT 9-Pin UCSP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Analog Switch | |
| Single SPDT | |
| SPDT | |
| 1 | |
| 1 | |
| 2 | |
| Yes | |
| Non-Inverting | |
| 25(Typ)@3V | |
| 15(Typ)@3V | |
| 27(Typ)@3V | |
| Single | |
| Single | |
| 1.8 | |
| 3|5 | |
| 5.5 | |
| 0.000001@3V | |
| 0.001@5.5V@-40C to 85C | |
| 30 | |
| 30 | |
| 1@5.5V | |
| 1 to 5 | |
| Single | |
| 412 | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.33 |
| Package Width | 1.52 |
| Package Length | 1.52 |
| PCB changed | 9 |
| Standard Package Name | CSP |
| Supplier Package | UCSP |
| 9 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
