Analog DevicesMAX489EESD+Bus Line Transceivers
Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N Tube
| Compliant | |
| 5A991.b.4 | |
| Active | |
| MAX489EESD+ | |
| Automotive | No |
| PPAP | No |
| Line Transceiver | |
| 250Kbps(Min) | |
| RS-485|RS-422 | |
| RS-485|RS-422 | |
| RS-485|RS-422 | |
| Multipoint|Multidrop | |
| 1 | |
| 1 | |
| 1 | |
| Differential | |
| Differential | |
| 32@RS-485|1@RS-422 | |
| 32@RS-485|1@RS-422 | |
| 3-State | |
| 1 | |
| 0 | |
| -40 | |
| 85 | |
| Single | |
| 4.75 | |
| 5 | |
| 5.25 | |
| 0.25 | |
| Extended | |
| Yes | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.37 |
| Package Width | 3.9 |
| Package Length | 8.65 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 14 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
