Analog DevicesMAX4890ETJ+Analog Switch Multiplexers
Analog Multiplexer Octal 1:2 32-Pin TQFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Analog Multiplexer | |
| Octal 1:2 | |
| 1:2 | |
| 8 | |
| 8 | |
| 16 | |
| Yes | |
| 0.15(Typ)@3.3V | |
| 25(Typ)@3.3V | |
| 20(Typ)@3.3V | |
| 1000(Typ)@3.3V | |
| Differential | |
| Differential | |
| 3 | |
| 3.6 | |
| 120 | |
| 120 | |
| 5.5@3V | |
| 5 to 10 | |
| 10 | |
| Single | |
| 2760 | |
| -40 | |
| 85 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 32 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

