Analog DevicesMAX4889BETO+PCI Express Switches
PCI Express Switch 16Lanes 8-CH 42-Pin TQFN EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Gen1|Gen2|Gen3 | |
| 16 | |
| 8 | |
| 8 | |
| 3um | |
| 3.3 | |
| 2.857 | |
| -40 | |
| 85 | |
| Extended | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 3.5 |
| Package Length | 9 |
| PCB changed | 42 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 42 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
