Analog DevicesMAX4885EETG+Analog Switch Multiplexers
Analog Switch/Analog Multiplexer Seven 2:1 24-Pin TQFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Analog Switch|Analog Multiplexer | |
| Seven 2:1 | |
| 2:1 | |
| 7 | |
| 14 | |
| 7 | |
| Yes | |
| 100(Typ)@5V | |
| 7000@5V@-40C to 85C | |
| 100(Typ)@5V | |
| 350(Typ)@5V | |
| Single | |
| Single | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 16@5V@-40C to 85C | |
| 16@5V@-40C to 85C | |
| 20@5V | |
| 10 to 25 | |
| 250@5V | |
| Single | |
| 1702 | |
| -40 | |
| 85 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 24 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 24 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

