Analog DevicesMAX4821EUP+TSpecialized Power ICs and Modules
8-Channel Relay Driver 20-Pin TSSOP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 8-Channel Relay Driver | |
| 0.8um | |
| 2.3 to 5.5 | |
| 2.3 | |
| 5.5 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 1350 | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 4.5(Max) |
| Package Length | 6.6(Max) |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | TSSOP EP |
| 20 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

