Analog DevicesMAX4814EECB+Analog Switch Multiplexers
Analog Switch Quint SPST 64-Pin TQFP EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Analog Switch | |
| Quint SPST | |
| SPST | |
| 5 | |
| 5 | |
| 5 | |
| Yes | |
| Non-Inverting | |
| 190(Typ)@5V | |
| Single | |
| Single | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 0.01@5V@-40C to 85C | |
| 60 | |
| 60 | |
| 12(Typ)@5V | |
| 10 to 25 | |
| Single | |
| 2508 | |
| -40 | |
| 85 | |
| Extended | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 10 |
| Package Length | 10 |
| PCB changed | 64 |
| Standard Package Name | QFP |
| Supplier Package | TQFP EP |
| 64 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
