Analog DevicesMAX4810CTN+Logic and Timing Misc
Digital Pulsers 0°C to 70°C 56-Pin TQFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Digital Pulsers | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 56 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 56 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

