Analog DevicesMAX4802CXZ+TAnalog Switch Multiplexers
Analog Switch Octal SPST 26-Pin CSBGA T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Analog Switch | |
| Octal SPST | |
| SPST | |
| 8 | |
| 8 | |
| 8 | |
| Yes | |
| Non-Inverting | |
| 5000@-160V@0C to 70C | |
| 5000@-160V@0C to 70C | |
| Single | |
| Single | |
| 40|-160 | |
| ±100 | |
| -15|185 | |
| 38@40V@-160V | |
| 35 to 45 | |
| Dual | |
| 941 | |
| 0 | |
| 70 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.98 |
| Package Width | 5.35 |
| Package Length | 6 |
| PCB changed | 26 |
| Standard Package Name | BGA |
| Supplier Package | CSBGA |
| 26 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
