Analog DevicesMAX4754ETE+TAnalog Switch Multiplexers
Analog Switch Dual DPDT 16-Pin TQFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Analog Switch | |
| Dual DPDT | |
| DPDT | |
| 2 | |
| 4 | |
| 8 | |
| Yes | |
| Non-Inverting | |
| 140@2.7V | |
| 50@2.7V | |
| 10(Typ)@3V | |
| Single | |
| Single | |
| 1.8 | |
| 3|5 | |
| 5.5 | |
| 0.0002@5.5V | |
| 0.002@5.5V@-40C to 85C | |
| 300 | |
| 300 | |
| 1@2.7V | |
| 1 to 5 | |
| Single | |
| 1349 | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 16 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

