Analog DevicesMAX4734ETC+Analog Switch Multiplexers
Analog Multiplexer Single 4:1 12-Pin TQFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Analog Multiplexer | |
| Single 4:1 | |
| 4:1 | |
| 1 | |
| 4 | |
| 1 | |
| Yes | |
| 30@1.8V | |
| 25@1.8V | |
| 90(Typ)@3V | |
| Single | |
| Single | |
| 1.6 | |
| 3 | |
| 3.6 | |
| 0.000004@3.6V | |
| 0.001@3.6V@-40C to 85C | |
| 150 | |
| 150 | |
| 2@1.8V | |
| 1 to 5 | |
| Single | |
| 1176 | |
| -40 | |
| 85 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 12 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 12 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
