Analog DevicesMAX4733EUA+Analog Switch Multiplexers
Analog Switch Dual SPST 8-Pin uMAX Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Analog Switch | |
| Dual SPST | |
| SPST | |
| 2 | |
| 2 | |
| 2 | |
| Yes | |
| Non-Inverting | |
| 150@3V | |
| 60@3V | |
| 300(Typ)@3V|300(Typ)@5V | |
| Single | |
| Single | |
| 2 | |
| 3|5|9 | |
| 11 | |
| 0.0000001@5.5V | |
| 0.001@5.5V@-40C to 85C | |
| 10 | |
| 10 | |
| 50@2.7V | |
| 45 to 60 | |
| Single | |
| 362 | |
| -40 | |
| 85 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | uMAX |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

