Analog DevicesMAX4704EGC+Analog Switch Multiplexers
Analog Multiplexer Single 4:1 12-Pin QFN Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Analog Multiplexer | |
| Single 4:1 | |
| 4:1 | |
| 1 | |
| 4 | |
| 1 | |
| No | |
| 60@3.3V|35@5.5V | |
| 60@3.3V | |
| 20@5.5V | |
| 200(Typ)@3.3V|200(Typ)@5.5V | |
| Single | |
| Single | |
| 1.8 | |
| 3|5 | |
| 5.5 | |
| 0.001@5.5V@-40C to 85C | |
| 20 | |
| 20 | |
| 60@2.7V | |
| 60 to 80 | |
| 35 | |
| Single | |
| 952 | |
| -40 | |
| 85 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.89 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 12 |
| Standard Package Name | QFN |
| Supplier Package | QFN |
| 12 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
