Analog DevicesMAX4691EGE+TAnalog Switch Multiplexers
Analog Multiplexer Single 8:1 16-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Analog Multiplexer | |
| Single 8:1 | |
| 8:1 | |
| 1 | |
| 8 | |
| 1 | |
| Yes | |
| 350@3.6V|140@5.5V|90@±5.5V | |
| 300@3.6V | |
| 100@3.6V | |
| Single | |
| Single | |
| 2 | |
| 3|5|9 | |
| 11 | |
| ±2 | |
| ±3|±5 | |
| ±5.5 | |
| 0.0001@5.5V | |
| 20 | |
| 20 | |
| 70@2.7V | |
| 60 to 80 | |
| 35 | |
| Single|Dual | |
| 1481 | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.89 |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 16 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

