Analog DevicesMAX4617ESE+Analog Switch Multiplexers
Analog Multiplexer Single 8:1 16-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Analog Multiplexer | |
| Single 8:1 | |
| 8:1 | |
| 1 | |
| 8 | |
| 1 | |
| Yes | |
| 15@5.5V|20@3.6V|12(Typ)@2.5V | |
| 20@3.6V | |
| 15@3.6V | |
| Single | |
| Single | |
| 2 | |
| 3|5 | |
| 5.5 | |
| 0.001@5.5V | |
| 75 | |
| 75 | |
| 60@2.5V | |
| 60 to 80 | |
| 35 | |
| Single | |
| 696 | |
| -40 | |
| 85 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.37 |
| Package Width | 3.9 |
| Package Length | 9.9 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

