Analog DevicesMAX4617CUE+TAnalog Switch Multiplexers
Analog Multiplexer Single 8:1 16-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Analog Multiplexer | |
| Single 8:1 | |
| 8:1 | |
| 1 | |
| 8 | |
| 1 | |
| Yes | |
| 15@5.5V|20@3.6V|12(Typ)@2.5V | |
| 20@3.6V | |
| 15@3.6V | |
| Single | |
| Single | |
| 2 | |
| 5|3 | |
| 5.5 | |
| 0.001@5.5V | |
| 75 | |
| 75 | |
| 60@2.5V | |
| 60 to 80 | |
| 35 | |
| Single | |
| 755 | |
| 0 | |
| 70 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 4.5(Max) |
| Package Length | 5.1(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

