Analog DevicesMAX4612CSD+TAnalog Switch Multiplexers
Analog Switch Quad SPST 14-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Analog Switch | |
| Quad SPST | |
| SPST | |
| 4 | |
| 4 | |
| 4 | |
| Yes | |
| Non-Inverting | |
| 100@3V | |
| 47@3V | |
| 300(Typ)@5V | |
| Single | |
| Single | |
| 2 | |
| 3|5|9 | |
| 12 | |
| 0.000001@5V@0C to 70C | |
| 0.001@5V@0C to 70C | |
| 20 | |
| 360@2.7V | |
| 250 to 400 | |
| Single | |
| 640 | |
| 0 | |
| 70 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.37 |
| Package Width | 3.9 |
| Package Length | 8.65 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 14 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
