Analog DevicesMAX4572CEI+Analog Switch Multiplexers
Analog Switch Dual SPST/Hex SPDT 28-Pin QSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Analog Switch | |
| Dual SPST/Hex SPDT | |
| SPST/SPDT | |
| 2|6 | |
| 14 | |
| 14 | |
| Yes | |
| Non-Inverting | |
| 900@3V | |
| 300@3V | |
| 150(Typ)@5V|150(Typ)@3V | |
| Single | |
| Single | |
| 2.7 | |
| 3|5 | |
| 5.25 | |
| 0.006@5V@0C to 70C | |
| 0.01@5V@0C to 70C | |
| 10 | |
| 10 | |
| 90@2.7V | |
| 80 to 100 | |
| Single | |
| 860 | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.47 |
| Package Width | 3.89 |
| Package Length | 9.91 |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | QSOP |
| 28 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
