Analog DevicesMAX4562EEE+Analog Switch Multiplexers
Analog Switch Dual SPST/Dual SPDT 16-Pin QSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Analog Switch | |
| Dual SPST/Dual SPDT | |
| SPST/SPDT | |
| 4 | |
| 4 | |
| 6 | |
| Yes | |
| Non-Inverting | |
| 800@3V | |
| 350@3V | |
| 200(Typ)@3V|300(Typ)@5V | |
| Single | |
| Single | |
| 2.7 | |
| 3|5 | |
| 5.5 | |
| 0.006@5V | |
| 0.01@5V | |
| 20 | |
| 20 | |
| 60@3V | |
| 60 to 80 | |
| Single | |
| 667 | |
| -40 | |
| 85 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.47 |
| Package Width | 3.89 |
| Package Length | 4.9 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | QSOP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

