Analog DevicesMAX4478ASD+Operational Amplifiers - Op Amps
Op Amp Quad Low Noise Amplifier R-R O/P ±2.75V/5.5V 14-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| Low Noise Amplifier | |
| 4 | |
| Rail to Rail Output | |
| 1.2um | |
| 0.35@5V | |
| 2.7 | |
| 5.5 | |
| ±1.35 | |
| ±2.75 | |
| 0.00015@5V@-40C to 125C | |
| 0.000001@5V | |
| 0.00015@5V@-40C to 125C | |
| 10(Typ)@5V | |
| Single|Dual | |
| 667 | |
| 3@5V | |
| 21@5V | |
| 120 | |
| 0.0005@5V | |
| 90 | |
| 90 | |
| 90 to 95 | |
| 10 | |
| 2000 | |
| No | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.37 mm |
| Package Width | 3.9 mm |
| Package Length | 8.65 mm |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 14 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
