Analog DevicesMAX4475ASA+Operational Amplifiers - Op Amps
Op Amp Single Low Noise Amplifier R-R O/P ±2.75V/5.5V 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| Low Noise Amplifier | |
| 1 | |
| Rail to Rail Output | |
| 1.2um | |
| 0.35@5V | |
| 2.7 | |
| 5.5 | |
| ±1.35 | |
| ±2.75 | |
| 0.00015@5V@-40C to 125C | |
| 0.000001@5V | |
| 0.00015@5V@-40C to 125C | |
| 2.5(Typ)@5V | |
| Dual|Single | |
| 471 | |
| 3@5V | |
| 21@5V | |
| 120 | |
| 0.0005@5V | |
| 90 | |
| 90 | |
| 90 to 95 | |
| 10 | |
| 2000 | |
| Yes | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.37 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

