Analog DevicesMAX4474EKA+TOperational Amplifiers - Op Amps
Op Amp Dual Micropower Amplifier R-R O/P 5.5V 8-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Micropower Amplifier | |
| Micropower Amplifier | |
| 2 | |
| Rail to Rail Output | |
| 0.8um | |
| CMOS | |
| 7@5V | |
| 1.8 | |
| 5.5 | |
| 0.0000125(Typ)@5V | |
| 0.0015@5V | |
| 0.0024@5V | |
| Single | |
| 714 | |
| 0.02@5V | |
| 150@5V | |
| 120 | |
| 70 | |
| 70 | |
| 70 to 71 | |
| 0.04 | |
| No | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.63 |
| Package Length | 2.9 |
| PCB changed | 8 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

