Analog DevicesMAX4467EKA+TAudio Amplifiers
Audio Amp Microphone 1-CH Mono Class-AB 8-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Microphone | |
| Class-AB | |
| Rail to Rail Output | |
| 0.2 | |
| 0.02%@10000Ohm | |
| Single | |
| 1-Channel Mono | |
| 5 | |
| 2.4 | |
| 3|5 | |
| 5.5 | |
| 0.1@5V@-40C to 85C | |
| 0.048@5V@-40C to 85C | |
| Single | |
| 421 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Extended | |
| Mounting | Surface Mount |
| Package Height | 1.1 mm |
| Package Width | 1.63 mm |
| Package Length | 2.9 mm |
| PCB changed | 8 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

