Analog DevicesMAX4462HETT+TInstrumentation Amplifiers
INST Amp Single R-R O/P 5.25V 6-Pin TDFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Rail to Rail Output | |
| 2.5 | |
| 90 | |
| 85 to 95 | |
| 80 | |
| 0.25@5V | |
| 5.25 | |
| 5 to 7 | |
| 2.85 | |
| 3|5 | |
| 5.25 | |
| 0.0001@5V | |
| 1.1@5V | |
| 2000(Typ)@5V | |
| Single | |
| 470 | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | TDFN EP |
| 6 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
