Analog DevicesMAX4460ESA+TInstrumentation Amplifiers
INST Amp Single R-R O/P 5.25V 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Rail to Rail Output | |
| 2.5 | |
| 90 | |
| 85 to 95 | |
| 80 | |
| 0.425@5V | |
| 5.25 | |
| 5 to 7 | |
| 2.85 | |
| 3|5 | |
| 5.25 | |
| 0.0001@5V | |
| 1.1@5V | |
| 2000(Typ)@5V | |
| Single | |
| 470 | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.37 mm |
| Package Width | 3.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
