Analog DevicesMAX4451ESA+TOperational Amplifiers - Op Amps
Op Amp Dual High Speed Amplifier R-R O/P ±5.5V/11V 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 2 | |
| Rail to Rail Output | |
| 4(Typ)@5V | |
| 4.5 | |
| 11 | |
| ±2.25 | |
| ±3|±5 | |
| ±5.5 | |
| 0.5(Typ)@5V | |
| 6.5@5V | |
| 20@5V@-40C to 85C | |
| 13(Typ)@5V | |
| 70@5V | |
| Single|Dual | |
| 471 | |
| 485@5V | |
| 10@5V | |
| 60 | |
| 1.8@5V | |
| 46 | |
| 70 | |
| 70 to 71 | |
| 16 | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.37 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

