Analog DevicesMAX4447ESE+ADSL Drivers and Receivers
ADSL Driver Single 16-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Driver | |
| Current Feedback Amplifier | |
| 1 | |
| No | |
| 5700@±5V | |
| 430 | |
| Differential | |
| ±4.5 | |
| ±5.5 | |
| ±5 | |
| 130(Typ) | |
| 1 | |
| Dual | |
| 1600 | |
| -40 | |
| 85 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.37 |
| Package Width | 3.9 |
| Package Length | 9.9 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

