Analog DevicesMAX4444ESE+TOperational Amplifiers - Op Amps
Op Amp Single Differential Line Receiver ±5.5V 16-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Differential Line Receiver | |
| Differential Line Receiver | |
| 1 | |
| 15(Typ)@±5V | |
| ±4.5 | |
| ±5 | |
| ±5.5 | |
| 0.25(Typ)@±5V | |
| 10@±5V | |
| 55@±5V@-40C to 85C | |
| 55@±5V@-40C to 85C | |
| 120@±5V | |
| Dual | |
| 1600 | |
| 5000@±5V | |
| 25@±5V | |
| 12 | |
| 6.02 | |
| 1.8@±5V | |
| 53 | |
| 40 | |
| <50 | |
| 12 | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.37 |
| Package Width | 3.9 |
| Package Length | 9.9 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

