Analog DevicesMAX4436EUA+Operational Amplifiers - Op Amps
Op Amp Dual Low Noise Amplifier 5.5V 8-Pin uMAX Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| Low Noise Amplifier | |
| 2 | |
| 1(Typ)@5V | |
| 4.5 | |
| 5.5 | |
| 1(Typ)@5V | |
| 14@5V | |
| 22@5V@-40C to 85C | |
| 30@5V | |
| 65@5V | |
| Single | |
| 330 | |
| 133@5V | |
| 2.2@5V | |
| 115 | |
| 2@5V | |
| 101(Typ) | |
| 92(Typ) | |
| 90 to 95 | |
| 42 | |
| No | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 3.1(Max) mm |
| Package Length | 3.1(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | uMAX |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

