Analog DevicesMAX44286WAZS+TSpecial Purpose Amplifiers
SP Amp Current Sense Amp Single 5.5V Medical 4-Pin UTWLP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Current Sense Amplifier | |
| 2 | |
| 1 | |
| 0.2 | |
| 35 to 50 | |
| 46.02(Typ) | |
| 95 to 105 | |
| 100(Max) | |
| 100(Max) | |
| 0.03@3.6V | |
| 5.5 | |
| 5 to 7 | |
| 1.8 | |
| 3|5 | |
| 5.5 | |
| 0.001@3.6V | |
| 0.017@3.6V | |
| 776 | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Single | |
| Mounting | Surface Mount |
| Package Height | 0.26 mm |
| Package Width | 0.76 mm |
| Package Length | 0.76 mm |
| PCB changed | 4 |
| Standard Package Name | BGA |
| Supplier Package | UTWLP |
| 4 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
