Analog DevicesMAX44285TAWA+TSpecial Purpose Amplifiers
SP Amp Current Sense Amp Dual 36V 8-Pin WLP T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Current Sense Amplifier | |
| 4 | |
| 2 | |
| <35 | |
| 26.02(Typ) | |
| 120 to 130 | |
| 125 | |
| 110 | |
| 0.015@3.3V | |
| 36 | |
| 30 to 50 | |
| 2.7 | |
| 3|5|9|12|15|18|24|28 | |
| 36 | |
| 0.065@3.3V | |
| 1.3@3.3V | |
| 1064 | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Single | |
| Mounting | Surface Mount |
| Package Height | 0.4 mm |
| Package Width | 1.08 mm |
| Package Length | 2.1 mm |
| PCB changed | 8 |
| Supplier Package | WLP |
| 8 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
