Analog DevicesMAX44267AUD+Operational Amplifiers - Op Amps
Op Amp Dual Precision Amplifier ±15V/15.5V 14-Pin TSSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Precision Amplifier | |
| Precision Amplifier | |
| 2 | |
| 0.045@15V | |
| 4.5 | |
| 15.5 | |
| ±4.5 | |
| ±5|±9|±12 | |
| ±15 | |
| 0.001@15V | |
| 0.0015@15V | |
| 3.6@15V | |
| 36@15V | |
| Single|Dual | |
| 796.8 | |
| 3@15V | |
| 9@15V | |
| 145 | |
| 0.2@15V | |
| 117 | |
| 125 | |
| >=115 | |
| 5 | |
| 1000 | |
| No | |
| -40 | |
| 125 | |
| Automotive | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 4.5(Max) mm |
| Package Length | 5.1(Max) mm |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 14 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
