Analog DevicesMAX44265EWT+TOperational Amplifiers - Op Amps
Op Amp Single GP R-R I/O 5.5V 6-Pin WLP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 1 | |
| Rail to Rail Input/Output | |
| 0.6um | |
| 1@5.5V | |
| 1.8 | |
| 5.5 | |
| 0.00001@5.5V | |
| 0.00001@5.5V | |
| 0.005@5.5V | |
| Single | |
| 840 | |
| 0.1@5.5V | |
| 400@5.5V | |
| 120 | |
| 0.001@5.5V | |
| 65 | |
| 70 | |
| 70 to 71 | |
| 0.2 | |
| 18000 | |
| Yes | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.45 mm |
| Package Width | 0.97(Max) mm |
| Package Length | 1.37(Max) mm |
| PCB changed | 6 |
| Supplier Package | WLP |
| 6 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
