Analog DevicesMAX44261AXT+TOperational Amplifiers - Op Amps
Op Amp Single Low Power Amplifier R-R I/O 5.5V 6-Pin SC-70 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 1 | |
| Rail to Rail Input/Output | |
| 0.18um | |
| 0.05@3.3V | |
| 1.7 | |
| 5.5 | |
| 0.00000001@3.3V | |
| 0.0000005@3.3V | |
| 1.2@3.3V | |
| Single | |
| 245 | |
| 7@3.3V | |
| 12.7@3.3V | |
| 5 | |
| 115 | |
| 0.0012@3.3V | |
| 82 | |
| 75 | |
| 75 to 80 | |
| 15 | |
| 1700 | |
| Yes | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 mm |
| Package Width | 1.25 mm |
| Package Length | 2 mm |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SC-70 |
| 6 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

