Analog DevicesMAX44251AUA+TOperational Amplifiers - Op Amps
Op Amp Dual Precision Amplifier R-R O/P ±10V/20V 8-Pin uMAX T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Precision Amplifier | |
| Precision Amplifier | |
| 2 | |
| Rail to Rail Output | |
| 0.18um | |
| 0.006@10V | |
| 2.7 | |
| 20 | |
| ±1.35 | |
| ±3|±5|±9 | |
| ±10 | |
| 71 | |
| 45 | |
| 0.0002@10V | |
| 0.0013@10V | |
| 3.1@10V | |
| Single|Dual | |
| 362 | |
| 8@10V | |
| 5.9@10V | |
| 19 | |
| 154 | |
| 0.6@10V | |
| 140 | |
| 133 | |
| >=115 | |
| 10 | |
| 400 | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 3.1(Max) mm |
| Package Length | 3.1(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | uMAX |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

