Analog DevicesMAX44246AUA+Operational Amplifiers - Op Amps
Op Amp Dual Low Noise Amplifier R-R O/P ±18V/36V 8-Pin uMAX Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| Low Noise Amplifier | |
| 2 | |
| Rail to Rail Output | |
| 0.18um | |
| 0.001(Typ)@30V | |
| 2.7 | |
| 36 | |
| ±1.35 | |
| ±3|±5|±9|±12|±15 | |
| ±18 | |
| 0.0012@30V | |
| 0.0006@30V | |
| 2.2@30V | |
| Single|Dual | |
| 387.8 | |
| 3.8@30V | |
| 9@30V | |
| 168 | |
| 148 | |
| 146 | |
| >=115 | |
| 5 | |
| 1000 | |
| No | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | uMAX |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

