Analog DevicesMAX44243ASD+TOperational Amplifiers - Op Amps
Op Amp Quad Precision Amplifier R-R O/P ±18V/36V 14-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Precision Amplifier | |
| Precision Amplifier | |
| 4 | |
| Rail to Rail Output | |
| 0.001(Typ)@30V | |
| 2.7 | |
| 36 | |
| ±1.35 | |
| ±3|±5|±9|±12|±15 | |
| ±18 | |
| 0.0012@30V | |
| 0.0003@30V | |
| 0.0006@30V | |
| 0.55@30V | |
| Single|Dual | |
| 987.7 | |
| 3.8@30V | |
| 9@30V | |
| 168 | |
| 148 | |
| 146 | |
| >=115 | |
| 5 | |
| 1000 | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.37 mm |
| Package Width | 3.9 mm |
| Package Length | 8.65 mm |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 14 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
