Analog DevicesMAX44211ETP+TSpecial Purpose Amplifiers
SP Amp DIFF Line Driver Amp Single 20V 20-Pin TQFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Differential Line Driver | |
| 2 | |
| 1 | |
| <35 | |
| 25.105(Typ) | |
| 20(Typ) | |
| 2000@18V | |
| 20 | |
| 20 to 30 | |
| 8 | |
| 18|15|12|9 | |
| 20 | |
| 0.02(Typ)@18V | |
| 2666.7 | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Single | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 20 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 20 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

