Analog DevicesMAX4416ESA+Operational Amplifiers - Op Amps
Op Amp Dual High Speed Amplifier R-R O/P 5.5V 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 2 | |
| Rail to Rail Output | |
| 0.5(Typ)@5.5V | |
| 2.7 | |
| 5.5 | |
| 0.1(Typ)@5.5V | |
| 1.3@5.5V | |
| 4@5.5V@-40C to 85C | |
| 3.2(Typ)@5V | |
| 75@5V | |
| Single | |
| 471 | |
| 200@5V | |
| 10@5V | |
| 93 | |
| 0.6@5V | |
| 60 | |
| 65 | |
| 65 to 70 | |
| 400 | |
| 150 | |
| No | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.37 mm |
| Package Width | 3.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

