Analog DevicesMAX4412EXK+TOperational Amplifiers - Op Amps
Op Amp Single High Speed Amplifier R-R O/P 5.5V 5-Pin SC-70 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 1 | |
| Rail to Rail Output | |
| 0.4(Typ)@5.5V | |
| 2.7 | |
| 5.5 | |
| 0.1(Typ)@5.5V | |
| 1.6@5.5V | |
| 4@5.5V@-40C to 85C | |
| 1.7(Typ)@5V | |
| 75@5V | |
| Single | |
| 247 | |
| 140@5V | |
| 13@5V | |
| 93 | |
| 0.7@5V | |
| 60 | |
| 60 | |
| 60 to 65 | |
| 100 | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 1.25 |
| Package Length | 2 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SC-70 |
| 5 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
